Regulator 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5060Q1MMX/NOPB

DigiKey Part Number
296-37381-2-ND - Tape & Reel (TR)
296-37381-1-ND - Cut Tape (CT)
296-37381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5060Q1MMX/NOPB
Description
IC GATE DRVR HIGH-SIDE 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Regulator 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5060Q1MMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Qualification
AEC-Q100
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
10-VSSOP
Operating Temperature
-40°C ~ 125°C
Base Product Number
Grade
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1046,38500 Kč463,85 Kč
2542,45800 Kč1 061,45 Kč
10038,14080 Kč3 814,08 Kč
25036,08296 Kč9 020,74 Kč
50035,40388 Kč17 701,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50032,41329 Kč113 446,52 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč