
HEF4081BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4081BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4081BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4081BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4081BT-Q100J |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 1.5V ~ 4V |
Mfr | Input Logic Level - High 3.5V ~ 11V |
Series | Max Propagation Delay @ V, Max CL 40ns @ 15V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 3V ~ 15V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 3.4mA, 3.4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4081BT,653 | Nexperia USA Inc. | 2 | 1727-6416-1-ND | 6,30000 Kč | Parametric Equivalent |
| MC14081BDG | onsemi | 2 611 | MC14081BDGOS-ND | 5,32964 Kč | Similar |
| MC14081BDR2G | onsemi | 6 620 | MC14081BDR2GOSCT-ND | 9,24000 Kč | Similar |
| NLV14081BDR2G | onsemi | 1 691 | 488-NLV14081BDR2GCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,61920 Kč | 140,48 Kč |
| 100 | 4,86730 Kč | 486,73 Kč |
| 250 | 4,50868 Kč | 1 127,17 Kč |
| 500 | 4,29242 Kč | 2 146,21 Kč |
| 1 000 | 4,12191 Kč | 4 121,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,30357 Kč | 8 258,93 Kč |
| 5 000 | 3,20530 Kč | 16 026,50 Kč |
| 7 500 | 3,15611 Kč | 23 670,83 Kč |
| 12 500 | 3,10159 Kč | 38 769,88 Kč |
| 17 500 | 3,06974 Kč | 53 720,45 Kč |
| 25 000 | 3,03910 Kč | 75 977,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









