
ZTL432AQFTA | |
|---|---|
DigiKey Part Number | 31-ZTL432AQFTATR-ND - Tape & Reel (TR) 31-ZTL432AQFTACT-ND - Cut Tape (CT) 31-ZTL432AQFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTL432AQFTA |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 121ppm/°C |
Manufacturer Diodes Incorporated | Current - Cathode 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 20 V | Supplier Device Package SOT-23-3 |
Current - Output 100 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,70400 Kč | 92,60 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 250 | 2,93216 Kč | 733,04 Kč |
| 500 | 2,78140 Kč | 1 390,70 Kč |
| 1 000 | 2,65709 Kč | 2 657,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50352 Kč | 7 510,56 Kč |
| 6 000 | 2,42842 Kč | 14 570,52 Kč |
| 9 000 | 2,39079 Kč | 21 517,11 Kč |
| 15 000 | 2,34907 Kč | 35 236,05 Kč |
| 21 000 | 2,32472 Kč | 48 819,12 Kč |
| 30 000 | 2,30129 Kč | 69 038,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









