
SN74HCS4075DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS4075DRTR-ND - Tape & Reel (TR) 296-SN74HCS4075DRCT-ND - Cut Tape (CT) 296-SN74HCS4075DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS4075DR |
Description | IC GATE OR SCHMIT 3CH 3IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS4075DR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
Number of Inputs 3 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 100 | 3,78590 Kč | 378,59 Kč |
| 250 | 3,49576 Kč | 873,94 Kč |
| 500 | 3,32188 Kč | 1 660,94 Kč |
| 1 000 | 3,17826 Kč | 3 178,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,02657 Kč | 7 566,43 Kč |
| 5 000 | 2,93518 Kč | 14 675,90 Kč |
| 7 500 | 2,88944 Kč | 21 670,80 Kč |
| 12 500 | 2,83873 Kč | 35 484,12 Kč |
| 17 500 | 2,80909 Kč | 49 159,07 Kč |
| 25 000 | 2,78061 Kč | 69 515,25 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









