
LM5060EVAL/NOPB | |
|---|---|
DigiKey Part Number | LM5060EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5060EVAL/NOPB |
Description | EVAL BOARD FOR LM5060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5060 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Texas Instruments | Voltage - Input 9V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM5060 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,56000 Kč | 1 968,56 Kč |
| Unit Price without VAT: | 1 968,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,95760 Kč |


