
LM5060MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-48583-2-ND - Tape & Reel (TR) 296-48583-1-ND - Cut Tape (CT) 296-48583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5060MMX/NOPB |
Description | IC GATE DRVR HIGH-SIDE 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5060MMX/NOPB Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 10-VSSOP |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 25 | 30,99320 Kč | 774,83 Kč |
| 100 | 27,69430 Kč | 2 769,43 Kč |
| 250 | 26,12068 Kč | 6 530,17 Kč |
| 500 | 25,28412 Kč | 12 642,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 23,31570 Kč | 81 604,95 Kč |
| 7 000 | 22,86409 Kč | 160 048,63 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |











