
MS148-10F | |
|---|---|
DigiKey Part Number | 2333-MS148-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS148-10F |
Description | RF SHIELD 0.350"X0.583" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.350" (8.90mm) X 0.583" (14.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS148-10F Models |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.583" (14.80mm) |
Series | Width - Overall 0.350" (8.90mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,28600 Kč | 407,15 Kč |
| 168 | 13,84244 Kč | 2 325,53 Kč |
| 336 | 13,23188 Kč | 4 445,91 Kč |
| 504 | 12,92544 Kč | 6 514,42 Kč |
| 1 008 | 12,47673 Kč | 12 576,54 Kč |
| 2 520 | 12,00294 Kč | 30 247,41 Kč |
| 5 040 | 11,71738 Kč | 59 055,60 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











