
RCLAMP03331PWQC | |
|---|---|
DigiKey Part Number | 600-RCLAMP03331PWQCTR-ND - Tape & Reel (TR) 600-RCLAMP03331PWQCCT-ND - Cut Tape (CT) 600-RCLAMP03331PWQCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP03331PWQC |
Description | 1-LINE 3.3V 0.35PF 30KV ESD & EO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 80W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.39pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 2-UDFN |
Voltage - Clamping (Max) @ Ipp 8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,69890 Kč | 569,89 Kč |
| 500 | 4,31466 Kč | 2 157,33 Kč |
| 1 000 | 3,86741 Kč | 3 867,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29886 Kč | 9 896,58 Kč |
| 6 000 | 3,01234 Kč | 18 074,04 Kč |
| 9 000 | 2,86630 Kč | 25 796,70 Kč |
| 15 000 | 2,70216 Kč | 40 532,40 Kč |
| 21 000 | 2,60497 Kč | 54 704,37 Kč |
| 30 000 | 2,51051 Kč | 75 315,30 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










