Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029-09-SMLF

DigiKey Part Number
118-2029-09-SMLF-ND
Manufacturer
Manufacturer Product Number
2029-09-SMLF
Description
GDT 90V 20KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2029-09-SMLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
535,31800 Kč176,59 Kč
1032,56800 Kč325,68 Kč
5027,02440 Kč1 351,22 Kč
10024,92880 Kč2 492,88 Kč
25022,40152 Kč5 600,38 Kč
50020,65238 Kč10 326,19 Kč
1 00019,03154 Kč19 031,54 Kč
5 00015,77475 Kč78 873,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč