
USB4220-03-1040-C | |
|---|---|
DigiKey Part Number | 2073-USB4220-03-1040-C-ND |
Manufacturer | |
Manufacturer Product Number | USB4220-03-1040-C |
Description | USB-C REC 3" VERT 16P SMT & TH S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4220-03-1040-C Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 14,38200 Kč | 359,55 Kč |
| 50 | 13,69780 Kč | 684,89 Kč |
| 100 | 13,04300 Kč | 1 304,30 Kč |
| 450 | 11,72773 Kč | 5 277,48 Kč |
| 900 | 11,16742 Kč | 10 050,68 Kč |
| 1 350 | 10,85243 Kč | 14 650,78 Kč |
| 2 700 | 10,33444 Kč | 27 902,99 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |










