ETPF470M5H is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 17 582
Unit Price: 86,30000 Kč
Datasheet
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETPF470M5H

DigiKey Part Number
P16644TR-ND - Tape & Reel (TR)
P16644CT-ND - Cut Tape (CT)
P16644DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETPF470M5H
Description
CAP TANT POLY 470UF 2.5V 2917
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
ETPF470M5H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
2917 (7343 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
D4
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2R5TPE470M7Panasonic Industry17 582P16548CT-ND86,30000 KčMFR Recommended
Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
1077,58800 Kč775,88 Kč
5065,68180 Kč3 284,09 Kč
10061,99660 Kč6 199,66 Kč
50055,75892 Kč27 879,46 Kč
1 00054,84384 Kč54 843,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00050,74314 Kč101 486,28 Kč
Manufacturers Standard Package
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč