
MCPF1525M06T-E/8ZW | |
|---|---|
DigiKey Part Number | 150-MCPF1525M06T-E/8ZWTR-ND - Tape & Reel (TR) 150-MCPF1525M06T-E/8ZWCT-ND - Cut Tape (CT) 150-MCPF1525M06T-E/8ZWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCPF1525M06T-E/8ZW |
Description | POWER MODULE 25A, 16V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 16V 25A 4.5V - 16V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 25A |
Mfr | Power (Watts) 400 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features I2C Interface, PMBus™, Remote Sense |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 125°C |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 69-PowerBFLGA Module |
Voltage - Input (Max) 16V | Size / Dimension 0.30" L x 0.27" W x 0.16" H (7.7mm x 6.8mm x 4.0mm) |
Voltage - Output 1 | Supplier Device Package 69-B2LGA (7.65x6.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,52000 Kč | 385,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 314,97000 Kč | 393 712,50 Kč |
| Unit Price without VAT: | 385,52000 Kč |
|---|---|
| Unit Price with VAT: | 466,47920 Kč |


