



BGA125N6E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA125N6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA125N6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA125N6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA125N6E6327XTSA1 |
Description | IC AMP BEIDOU 1.164-1.3GHZ TSNP6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Beidou, Galileo, GLONASS, GPS 1.164GHz ~ 1.3GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA125N6E6327XTSA1 Models |
Category | RF Type Beidou, Galileo, GLONASS, GPS |
Manufacturer Infineon Technologies | Voltage - Supply 1.1V ~ 2.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.45mA |
Part Status Active | Test Frequency 1.164GHz ~ 1.3GHz |
Frequency 1.164GHz ~ 1.3GHz | Mounting Type Surface Mount |
P1dB -12dBm | Package / Case 6-XFDFN |
Gain 22.2dB | Supplier Device Package PG-TSNP-6-2 |
Noise Figure 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,59200 Kč | 85,92 Kč |
| 25 | 8,08360 Kč | 202,09 Kč |
| 100 | 7,39330 Kč | 739,33 Kč |
| 250 | 6,97740 Kč | 1 744,35 Kč |
| 500 | 6,68210 Kč | 3 341,05 Kč |
| 1 000 | 6,40347 Kč | 6 403,47 Kč |
| 5 000 | 5,81535 Kč | 29 076,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 5,45738 Kč | 81 860,70 Kč |
| 30 000 | 5,24818 Kč | 157 445,40 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |







