USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Gen 4 USB Type C Connectors

2171780001

DigiKey Part Number
900-2171780001TR-ND - Tape & Reel (TR)
900-2171780001CT-ND - Cut Tape (CT)
900-2171780001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2171780001
Description
CONN RCPT USB2.0 TYP C 24POS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2171780001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
3A
Part Status
Active
Voltage - Rated
30VAC/DC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,63600 Kč146,36 Kč
2513,72440 Kč343,11 Kč
5013,06920 Kč653,46 Kč
10012,44340 Kč1 244,34 Kč
25011,66312 Kč2 915,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,32758 Kč5 663,79 Kč
1 00010,78667 Kč10 786,67 Kč
1 50010,48234 Kč15 723,51 Kč
2 50010,11121 Kč25 278,02 Kč
3 5009,87404 Kč34 559,14 Kč
5 0009,62876 Kč48 143,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč