


VSS8D5M10HM3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D5M10HM3/HTR-ND - Tape & Reel (TR) 112-VSS8D5M10HM3/HCT-ND - Cut Tape (CT) 112-VSS8D5M10HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D5M10HM3/H |
Description | DIODE SCHOTTK 100V 2.3A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.3A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 100 V | |
Capacitance @ Vr, F | 480pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 100 | 8,39500 Kč | 839,50 Kč |
| 500 | 6,44680 Kč | 3 223,40 Kč |
| 1 000 | 5,81855 Kč | 5 818,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,92475 Kč | 17 236,62 Kč |
| 7 000 | 4,53788 Kč | 31 765,16 Kč |
| 10 500 | 4,34077 Kč | 45 578,08 Kč |
| 17 500 | 4,11934 Kč | 72 088,45 Kč |
| 24 500 | 3,98825 Kč | 97 712,12 Kč |
| 35 000 | 3,86084 Kč | 135 129,40 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |








