
MS148-10C | |
|---|---|
DigiKey Part Number | 2333-MS148-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS148-10C |
Description | RF SHIELD 0.366X0.598" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.366" (9.30mm) X 0.598" (15.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS148-10C Models |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.598" (15.20mm) |
Series | Width - Overall 0.366" (9.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 25 | 15,51320 Kč | 387,83 Kč |
| 168 | 13,16750 Kč | 2 212,14 Kč |
| 336 | 12,58193 Kč | 4 227,53 Kč |
| 504 | 12,28841 Kč | 6 193,36 Kč |
| 1 008 | 11,85804 Kč | 11 952,90 Kč |
| 2 520 | 11,40375 Kč | 28 737,45 Kč |
| 5 040 | 11,12994 Kč | 56 094,90 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


