
USB4205-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4205-GF-ATR-ND - Tape & Reel (TR) 2073-USB4205-GF-ACT-ND - Cut Tape (CT) 2073-USB4205-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4205-GF-A |
Description | USB C RECEPTACLE, FLAG-TYPE, USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4205-GF-A Models |
Category | Features Board Guide, Pick and Place Cap, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4210-GF-A | GCT | 8 | 2073-USB4210-GF-ACT-ND | 26,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 21,30880 Kč | 532,72 Kč |
| 50 | 20,28820 Kč | 1 014,41 Kč |
| 100 | 19,31820 Kč | 1 931,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,51548 Kč | 7 006,19 Kč |
| 800 | 16,67898 Kč | 13 343,18 Kč |
| 1 200 | 16,20853 Kč | 19 450,24 Kč |
| 2 000 | 15,63490 Kč | 31 269,80 Kč |
| 2 800 | 15,26817 Kč | 42 750,88 Kč |
| 4 000 | 14,88895 Kč | 59 555,80 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











