USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUB-C128D-007-G-19

DigiKey Part Number
5149-LUB-C128D-007-G-19TR-ND - Tape & Reel (TR)
5149-LUB-C128D-007-G-19CT-ND - Cut Tape (CT)
5149-LUB-C128D-007-G-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LUB-C128D-007-G-19
Description
CONN USB 2.0 TYPE C 14P FLAG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Linkplex
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical, Flag
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,68800 Kč186,88 Kč
2517,51240 Kč437,81 Kč
5016,67660 Kč833,83 Kč
10015,87870 Kč1 587,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40014,82145 Kč5 928,58 Kč
80014,11354 Kč11 290,83 Kč
1 20013,71554 Kč16 458,65 Kč
2 00013,23000 Kč26 460,00 Kč
2 80012,91969 Kč36 175,13 Kč
4 00012,59875 Kč50 395,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč