
USB4210-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4210-GF-ATR-ND - Tape & Reel (TR) 2073-USB4210-GF-ACT-ND - Cut Tape (CT) 2073-USB4210-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4210-GF-A |
Description | USB C RECEPTACLE, FLAG-TYPE, USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4210-GF-A Models |
Category | Features Board Guide, Pick and Place Cap, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 21,30880 Kč | 532,72 Kč |
| 50 | 20,28820 Kč | 1 014,41 Kč |
| 100 | 19,31820 Kč | 1 931,82 Kč |
| 250 | 18,10616 Kč | 4 526,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,24146 Kč | 8 620,73 Kč |
| 1 000 | 16,41855 Kč | 16 418,55 Kč |
| 1 500 | 15,95540 Kč | 23 933,10 Kč |
| 2 500 | 15,39070 Kč | 38 476,75 Kč |
| 3 500 | 15,02983 Kč | 52 604,40 Kč |
| 5 000 | 14,65656 Kč | 73 282,80 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











