
USB4805-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4805-03-ATR-ND - Tape & Reel (TR) 2073-USB4805-03-ACT-ND - Cut Tape (CT) 2073-USB4805-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4805-03-A |
Description | USB2.0 TYPE C RECEPTACLE, SMT, H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4805-03-A Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 25 | 28,43960 Kč | 710,99 Kč |
| 50 | 27,07480 Kč | 1 353,74 Kč |
| 100 | 25,78340 Kč | 2 578,34 Kč |
| 250 | 24,16700 Kč | 6 041,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 22,85880 Kč | 12 572,34 Kč |
| 1 100 | 21,76786 Kč | 23 944,65 Kč |
| 1 650 | 21,15402 Kč | 34 904,13 Kč |
| 2 750 | 20,40563 Kč | 56 115,48 Kč |
| 3 850 | 19,92721 Kč | 76 719,76 Kč |
| 5 500 | 19,43250 Kč | 106 878,75 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |









