
CMLDM7003G TR | |
|---|---|
DigiKey Part Number | 1514-CMLDM7003GTR-ND - Tape & Reel (TR) 1514-CMLDM7003GTRCT-ND - Cut Tape (CT) 1514-CMLDM7003GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM7003G TR |
Description | MOSFET 2N-CH 50V 0.28A SOT563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 280mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 280mA | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.76nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 350mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 100 | 10,45910 Kč | 1 045,91 Kč |
| 500 | 8,10186 Kč | 4 050,93 Kč |
| 1 000 | 7,34321 Kč | 7 343,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,37898 Kč | 19 136,94 Kč |
| 6 000 | 5,89347 Kč | 35 360,82 Kč |
| 9 000 | 5,64620 Kč | 50 815,80 Kč |
| 15 000 | 5,36840 Kč | 80 526,00 Kč |
| 21 000 | 5,20393 Kč | 109 282,53 Kč |
| 30 000 | 5,04408 Kč | 151 322,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |




