
UJ20-C-H-G-SMT-4-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-SMT-4-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-SMT-4-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-SMT-4-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-SMT-4-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-SMT-4-P16-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-030-01210-TR | CNC Tech | 9 486 | 1175-1003-030-01210-TRCT-ND | 20,58000 Kč | Parametric Equivalent |
| CX90B-16P1 | Hirose Electric Co Ltd | 99 | 26-CX90B-16P1CT-ND | 28,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 9,23080 Kč | 230,77 Kč |
| 50 | 8,78560 Kč | 439,28 Kč |
| 100 | 8,36770 Kč | 836,77 Kč |
| 250 | 7,84232 Kč | 1 960,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,22358 Kč | 5 778,86 Kč |
| 1 600 | 6,87855 Kč | 11 005,68 Kč |
| 2 400 | 6,68454 Kč | 16 042,90 Kč |
| 4 000 | 6,44786 Kč | 25 791,44 Kč |
| 5 600 | 6,29663 Kč | 35 261,13 Kč |
| 8 000 | 6,14021 Kč | 49 121,68 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |










