
UJ20-C-H-G-MSMT-3-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-3-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-3-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-3-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-3-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-3-P16-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,61760 Kč | 215,44 Kč |
| 50 | 8,20180 Kč | 410,09 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,32076 Kč | 1 830,19 Kč |
| 500 | 6,97050 Kč | 3 485,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 6,48179 Kč | 9 074,51 Kč |
| 2 800 | 6,17229 Kč | 17 282,41 Kč |
| 4 200 | 5,99818 Kč | 25 192,36 Kč |
| 7 000 | 5,78588 Kč | 40 501,16 Kč |
| 9 800 | 5,65022 Kč | 55 372,16 Kč |
| 14 000 | 5,50988 Kč | 77 138,32 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










