USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-G-MSMT-4-P16-TR

DigiKey Part Number
2223-UJ20-C-H-G-MSMT-4-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-G-MSMT-4-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-G-MSMT-4-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-G-MSMT-4-P16-TR
Description
CONN RCPT USB 2.0 TYPE C SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-G-MSMT-4-P16-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
3.0µ" Finish Thickness
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,19700 Kč91,97 Kč
258,61760 Kč215,44 Kč
508,20180 Kč410,09 Kč
1007,81130 Kč781,13 Kč
2507,32076 Kč1 830,19 Kč
5006,97050 Kč3 485,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4006,48179 Kč9 074,51 Kč
2 8006,17229 Kč17 282,41 Kč
4 2005,99818 Kč25 192,36 Kč
7 0005,78588 Kč40 501,16 Kč
9 8005,65022 Kč55 372,16 Kč
14 0005,50988 Kč77 138,32 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč