


2118706-2 | |
|---|---|
DigiKey Part Number | A126138TR-ND - Tape & Reel (TR) A126138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118706-2 |
Description | RF SHIELD 0.5" X 0.538" SMD 1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.500" (12.70mm) X 0.538" (13.66mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118706-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.538" (13.66mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,34600 Kč | 93,46 Kč |
| 25 | 8,37800 Kč | 209,45 Kč |
| 100 | 7,31490 Kč | 731,49 Kč |
| 250 | 6,80756 Kč | 1 701,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,97024 Kč | 5 373,22 Kč |
| 1 800 | 5,76735 Kč | 10 381,23 Kč |
| 2 700 | 5,66565 Kč | 15 297,26 Kč |
| 4 500 | 5,55290 Kč | 24 988,05 Kč |
| 6 300 | 5,48707 Kč | 34 568,54 Kč |
| 9 000 | 5,42374 Kč | 48 813,66 Kč |
| 22 500 | 5,28740 Kč | 118 966,50 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |






