
MS256-10C | |
|---|---|
DigiKey Part Number | 2333-MS256-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS256-10C |
Description | RF SHIELD 0.626X1.024" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.626" (15.90mm) X 1.024" (26.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS256-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.091" (2.30mm) | |
Length - Overall | 1.024" (26.00mm) | |
Width - Overall | 0.626" (15.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 72 | 15,48014 Kč | 1 114,57 Kč |
| 144 | 14,67528 Kč | 2 113,24 Kč |
| 288 | 14,01108 Kč | 4 035,19 Kč |
| 504 | 13,56163 Kč | 6 835,06 Kč |
| 1 008 | 13,09458 Kč | 13 199,34 Kč |
| 2 520 | 12,60147 Kč | 31 755,70 Kč |
| 5 040 | 12,30424 Kč | 62 013,37 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











