RF Shield Frame 0.610" (15.50mm) X 1.008" (25.60mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS256-10F

DigiKey Part Number
2333-MS256-10F-ND
Manufacturer
Manufacturer Product Number
MS256-10F
Description
RF SHIELD 0.610"X1.008" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.610" (15.50mm) X 1.008" (25.60mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS256-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.091" (2.30mm)
Length - Overall
1.008" (25.60mm)
Width - Overall
0.610" (15.50mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 809
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,01600 Kč180,16 Kč
7214,77153 Kč1 063,55 Kč
14413,99576 Kč2 015,39 Kč
28813,35705 Kč3 846,83 Kč
50412,92544 Kč6 514,42 Kč
1 00812,47673 Kč12 576,54 Kč
2 52012,00294 Kč30 247,41 Kč
5 04011,71738 Kč59 055,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč