



SMS-301 | |
|---|---|
DigiKey Part Number | 1798-1200-2-ND - Tape & Reel (TR) 1798-1200-1-ND - Cut Tape (CT) 1798-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-301 |
Description | RF SHIELD 0.5" X 0.538" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.500" (12.70mm) X 0.538" (13.67mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-301 Models |
Category | Height - Overall 0.100" (2.54mm) |
Manufacturer Leader Tech Inc. | Length - Overall 0.538" (13.67mm) |
Series | Width - Overall 0.500" (12.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 14,92520 Kč | 373,13 Kč |
| 100 | 13,16150 Kč | 1 316,15 Kč |
| 250 | 12,31996 Kč | 3 079,99 Kč |
| 500 | 11,81348 Kč | 5 906,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,39624 Kč | 11 396,24 Kč |
| 2 000 | 11,05282 Kč | 22 105,64 Kč |
| 3 000 | 10,88081 Kč | 32 642,43 Kč |
| 5 000 | 10,69025 Kč | 53 451,25 Kč |
| 7 000 | 10,57891 Kč | 74 052,37 Kč |
| 10 000 | 10,47172 Kč | 104 717,20 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |









