



SMS-302 | |
|---|---|
DigiKey Part Number | 1798-1201-2-ND - Tape & Reel (TR) 1798-1201-1-ND - Cut Tape (CT) 1798-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-302 |
Description | RF SHIELD 0.65" X 0.65" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.650" (16.51mm) X 0.650" (16.51mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-302 Models |
Category | Height - Overall 0.142" (3.61mm) |
Manufacturer Leader Tech Inc. | Length - Overall 0.650" (16.51mm) |
Series | Width - Overall 0.650" (16.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,67000 Kč | 216,70 Kč |
| 25 | 19,63720 Kč | 490,93 Kč |
| 100 | 17,40730 Kč | 1 740,73 Kč |
| 250 | 16,34316 Kč | 4 085,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 15,43143 Kč | 10 802,00 Kč |
| 1 400 | 14,95073 Kč | 20 931,02 Kč |
| 2 100 | 14,70990 Kč | 30 890,79 Kč |
| 3 500 | 14,44309 Kč | 50 550,82 Kč |
| 4 900 | 14,28717 Kč | 70 007,13 Kč |
| 7 000 | 14,13723 Kč | 98 960,61 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


