



SMS-210C | |
|---|---|
DigiKey Part Number | 1798-1192-ND |
Manufacturer | |
Manufacturer Product Number | SMS-210C |
Description | RF SHIELD 1.223" X 1.754" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.223" (31.06mm) X 1.754" (44.55mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-210C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.01mm) | |
Length - Overall | 1.754" (44.55mm) | |
Width - Overall | 1.223" (31.06mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,33280 Kč | 158,32 Kč |
| 100 | 5,49730 Kč | 549,73 Kč |
| 300 | 5,02833 Kč | 1 508,50 Kč |
| 500 | 4,85474 Kč | 2 427,37 Kč |
| 1 000 | 4,65610 Kč | 4 656,10 Kč |
| 2 500 | 4,44645 Kč | 11 116,12 Kč |
| 5 000 | 4,32000 Kč | 21 600,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










