RF Shield Frame 1.201" (30.51mm) X 1.732" (43.99mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.201" (30.51mm) X 1.732" (43.99mm) Surface Mount
SMS-203-N-Fv1
Leader Tech Surface Mount Shields

SMS-210F

DigiKey Part Number
1798-1193-2-ND - Tape & Reel (TR)
1798-1193-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMS-210F
Description
RF SHIELD 1.201" X 1.732" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.201" (30.51mm) X 1.732" (43.99mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-210F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Frame
Manufacturer
Leader Tech Inc.
Height - Overall
0.118" (3.00mm)
Series
Length - Overall
1.732" (43.99mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Width - Overall
1.201" (30.51mm)
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,50700 Kč195,07 Kč
2517,66360 Kč441,59 Kč
10015,62460 Kč1 562,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
37014,30816 Kč5 294,02 Kč
74013,78292 Kč10 199,36 Kč
1 11013,52006 Kč15 007,27 Kč
1 85013,22874 Kč24 473,17 Kč
2 59013,05841 Kč33 821,28 Kč
3 70012,89465 Kč47 710,21 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč