
ASACHLSACHL28W152 | |
|---|---|
DigiKey Part Number | 455-3257-ND |
Manufacturer | |
Manufacturer Product Number | ASACHLSACHL28W152 |
Description | JUMPER SACHL-003G-P0.2 X2 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 25 | 19,25920 Kč | 481,48 Kč |
| 50 | 18,33540 Kč | 916,77 Kč |
| 100 | 17,45980 Kč | 1 745,98 Kč |
| 250 | 16,36500 Kč | 4 091,25 Kč |
| 500 | 15,58346 Kč | 7 791,73 Kč |
| 1 000 | 14,83950 Kč | 14 839,50 Kč |
| 3 000 | 13,73276 Kč | 41 198,28 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |








