2 Rectangular Connectors - Housings Receptacle Natural 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Natural 0.047" (1.20mm)
ACHLR-02V-S
ACHLR-02V-S

ACHLR-02V-S

DigiKey Part Number
455-2890-ND
Manufacturer
Manufacturer Product Number
ACHLR-02V-S
Description
CONN RCPT HSG 2POS 1.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.047" (1.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Blade Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 083
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,66700 Kč26,67 Kč
252,49440 Kč62,36 Kč
502,37280 Kč118,64 Kč
1002,25730 Kč225,73 Kč
2502,11576 Kč528,94 Kč
5002,01454 Kč1 007,27 Kč
1 0001,91817 Kč1 918,17 Kč
3 0001,77489 Kč5 324,67 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč