
CP085-4036 | |
---|---|
DigiKey Part Number | 2223-CP085-4036-ND |
Manufacturer | |
Manufacturer Product Number | CP085-4036 |
Description | PELTIER, 40 X 40 X 3.6 MM, 8.5 A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 133.4W @ 27°C 8.5 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 133.4W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 25 V | |
Resistance | 2.25 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 093,99000 Kč | 1 093,99 Kč |
5 | 1 027,83600 Kč | 5 139,18 Kč |
10 | 1 000,56900 Kč | 10 005,69 Kč |
25 | 965,66200 Kč | 24 141,55 Kč |
60 | 933,44783 Kč | 56 006,87 Kč |
120 | 908,71225 Kč | 109 045,47 Kč |
Unit Price without VAT: | 1 093,99000 Kč |
---|---|
Unit Price with VAT: | 1 323,72790 Kč |