TEC (Thermoelectric Cooler) 215.2W @ 27°C 16 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 215.2W @ 27°C 16 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387009385

DigiKey Part Number
1487-387009385-ND
Manufacturer
Manufacturer Product Number
387009385
Description
PCX15.6,19,F2,4040,TA,RT,W6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 215.2W @ 27°C 16 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 44.00mm L x 40.00mm W
Qmax @ Th
215.2W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
2.70mm
Number of Stages
1
Current - Max
16 A
Voltage - Max
23.3 V
Resistance
1.37 Ohms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 143,55000 Kč1 143,55 Kč
51 074,34200 Kč5 371,71 Kč
121 038,50833 Kč12 462,10 Kč
36995,21194 Kč35 827,63 Kč
60975,70000 Kč58 542,00 Kč
108953,72528 Kč103 002,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 143,55000 Kč
Unit Price with VAT:1 383,69550 Kč