



387005516 | |
|---|---|
DigiKey Part Number | 1487-387005516-ND |
Manufacturer | |
Manufacturer Product Number | 387005516 |
Description | PCX12,19,F1,4040,TA,RT,W6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 165.7W @ 27°C 12.3 A 120°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 73.6°C @ 27°C |
Manufacturer Tark Thermal Solutions | Height 2.90mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 12.3 A |
Part Status Active | Voltage - Max 23.3 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.78 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 120°C |
Qmax @ Th 165.7W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,15000 Kč | 1 299,15 Kč |
| 5 | 1 220,44600 Kč | 6 102,23 Kč |
| 12 | 1 179,72000 Kč | 14 156,64 Kč |
| 36 | 1 130,54389 Kč | 40 699,58 Kč |
| 60 | 1 108,38650 Kč | 66 503,19 Kč |
| 108 | 1 083,42880 Kč | 117 010,31 Kč |
| Unit Price without VAT: | 1 299,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 571,97150 Kč |




