TEC (Thermoelectric Cooler) 98.3W @ 27°C 6 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 98.3W @ 27°C 6 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005679

DigiKey Part Number
1487-387005679-ND
Manufacturer
Manufacturer Product Number
387005679
Description
PCX6,24,F1,5555,TA,RT,W6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 98.3W @ 27°C 6 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 55.00mm L x 55.00mm W
Qmax @ Th
98.3W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
4.20mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
28.2 V
Resistance
4.41 Ohms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 982,63000 Kč1 982,63 Kč
51 862,69000 Kč9 313,45 Kč
121 800,54333 Kč21 606,52 Kč
361 725,48722 Kč62 117,54 Kč
601 691,66883 Kč101 500,13 Kč
1081 653,57500 Kč178 586,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 982,63000 Kč
Unit Price with VAT:2 398,98230 Kč