


430856-501 | |
---|---|
DigiKey Part Number | 926-1288-ND |
Manufacturer | |
Manufacturer Product Number | 430856-501 |
Description | PELTIER UT15,200,F2,4040,TA,RTW6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 236.6W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 15.4 A | |
Voltage - Max | 25 V | |
Resistance | 1.37 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 775,97000 Kč | 1 775,97 Kč |
5 | 1 668,40000 Kč | 8 342,00 Kč |
10 | 1 624,15700 Kč | 16 241,57 Kč |
48 | 1 528,37083 Kč | 73 361,80 Kč |
96 | 1 487,86521 Kč | 142 835,06 Kč |
Unit Price without VAT: | 1 775,97000 Kč |
---|---|
Unit Price with VAT: | 2 148,92370 Kč |