New at DigiKey
CP142-4031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP142-4031

DigiKey Part Number
2223-CP142-4031-ND
Manufacturer
Manufacturer Product Number
CP142-4031
Description
PELTIER, 40 X 40 X 3.1 MM, 14.2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 222.9W @ 27°C 14.2 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
222.9W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.10mm
Number of Stages
1
Current - Max
14.2 A
Voltage - Max
25 V
Resistance
1.35 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 212,06000 Kč1 212,06 Kč
51 138,63600 Kč5 693,18 Kč
101 108,45100 Kč11 084,51 Kč
251 069,77800 Kč26 744,45 Kč
801 022,61950 Kč81 809,56 Kč
160995,52556 Kč159 284,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 212,06000 Kč
Unit Price with VAT:1 466,59260 Kč