
CP126-4033 | |
---|---|
DigiKey Part Number | 2223-CP126-4033-ND |
Manufacturer | |
Manufacturer Product Number | CP126-4033 |
Description | PELTIER, 40 X 40 X 3.3 MM, 12.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 197.8W @ 27°C 12.6 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 197.8W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 12.6 A | |
Voltage - Max | 25 V | |
Resistance | 1.53 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 199,39000 Kč | 1 199,39 Kč |
5 | 1 126,73600 Kč | 5 633,68 Kč |
10 | 1 096,86600 Kč | 10 968,66 Kč |
25 | 1 058,59720 Kč | 26 464,93 Kč |
70 | 1 017,18543 Kč | 71 202,98 Kč |
140 | 990,22693 Kč | 138 631,77 Kč |
Unit Price without VAT: | 1 199,39000 Kč |
---|---|
Unit Price with VAT: | 1 451,26190 Kč |