New at DigiKey
CP113-4032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP113-4032

DigiKey Part Number
2223-CP113-4032-ND
Manufacturer
Manufacturer Product Number
CP113-4032
Description
PELTIER, 40 X 40 X 3.2 MM, 11.3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 177.3W @ 27°C 11.3 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
177.3W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.20mm
Number of Stages
1
Current - Max
11.3 A
Voltage - Max
25 V
Resistance
1.7 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 199,39000 Kč1 199,39 Kč
51 126,73600 Kč5 633,68 Kč
101 096,86600 Kč10 968,66 Kč
251 058,59720 Kč26 464,93 Kč
701 017,18543 Kč71 202,98 Kč
140990,22693 Kč138 631,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 199,39000 Kč
Unit Price with VAT:1 451,26190 Kč