New Product
CP130-40317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP130-40317

DigiKey Part Number
2223-CP130-40317-ND
Manufacturer
Manufacturer Product Number
CP130-40317
Description
PELTIER, 40 X 40 X 3.17 MM, 13 A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 183.0W @ 27°C 13 A
Datasheet
 Datasheet
EDA/CAD Models
CP130-40317 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
183.0W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
3.17mm
Number of Stages
1
Current - Max
13 A
Voltage - Max
24.1 V
Resistance
1.4 Ohms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 318,12000 Kč1 318,12 Kč
51 238,38600 Kč6 191,93 Kč
101 205,55700 Kč12 055,57 Kč
251 163,48040 Kč29 087,01 Kč
501 132,64380 Kč56 632,19 Kč
1001 102,62360 Kč110 262,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 318,12000 Kč
Unit Price with VAT:1 594,92520 Kč