
CP101-4036 | |
|---|---|
DigiKey Part Number | 2223-CP101-4036-ND |
Manufacturer | |
Manufacturer Product Number | CP101-4036 |
Description | PELTIER, 40 X 40 X 3.6 MM, 10.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 101.1W @ 27°C 10.1 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 101.1W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 10.1 A | |
Voltage - Max | 16 V | |
Resistance | 1.25 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,28000 Kč | 875,28 Kč |
| 5 | 822,32600 Kč | 4 111,63 Kč |
| 10 | 800,51800 Kč | 8 005,18 Kč |
| 25 | 772,57640 Kč | 19 314,41 Kč |
| 60 | 746,80067 Kč | 44 808,04 Kč |
| 120 | 727,00867 Kč | 87 241,04 Kč |
| Unit Price without VAT: | 875,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 059,08880 Kč |



