


CP12437 | |
|---|---|
DigiKey Part Number | 102-4039-ND |
Manufacturer | |
Manufacturer Product Number | CP12437 |
Description | PELTIER, 40 X 40 X 3.8 MM, 12 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 110.0W @ 27°C 12 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP12437 Models |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.81mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 12 A |
Part Status Active | Voltage - Max 15.4 V |
Type TEC (Thermoelectric Cooler) | Resistance 950 mOhms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 80°C |
Qmax @ Th 110.0W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,96000 Kč | 903,96 Kč |
| 5 | 849,28600 Kč | 4 246,43 Kč |
| 10 | 826,75400 Kč | 8 267,54 Kč |
| 25 | 797,90720 Kč | 19 947,68 Kč |
| 50 | 776,75380 Kč | 38 837,69 Kč |
| 100 | 756,17160 Kč | 75 617,16 Kč |
| Unit Price without VAT: | 903,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,79160 Kč |





