Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXJ470MCA10X16 | |
|---|---|
DigiKey Part Number | 1189-1299-ND |
Manufacturer | |
Manufacturer Product Number | 35YXJ470MCA10X16 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ470MCA10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 907.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ470M10X16 | Rubycon | 38 | 1189-4180-ND | 13,44000 Kč | Parametric Equivalent |
| 35YXJ470MT810X16 | Rubycon | 5 158 | 1189-35YXJ470MT810X16CT-ND | 14,91000 Kč | Parametric Equivalent |
| 35ZLH470MEFC10X16 | Rubycon | 79 733 | 1189-1890-ND | 15,54000 Kč | Parametric Equivalent |
| 35ZLH470MEFCT810X16 | Rubycon | 1 409 | 1189-4003-1-ND | 15,12000 Kč | Parametric Equivalent |
| 35ZLR470MEFC10X16 | Rubycon | 626 | 1189-35ZLR470MEFC10X16-ND | 33,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 50 | 7,42900 Kč | 371,45 Kč |
| 100 | 6,63750 Kč | 663,75 Kč |
| 500 | 5,27176 Kč | 2 635,88 Kč |
| 1 000 | 4,84109 Kč | 4 841,09 Kč |
| 3 000 | 4,30200 Kč | 12 906,00 Kč |
| 5 000 | 4,10041 Kč | 20 502,05 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |









