
35YXJ470MT810X16 | |
|---|---|
DigiKey Part Number | 1189-35YXJ470MT810X16CT-ND - Cut Tape (CT) 1189-35YXJ470MT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXJ470MT810X16 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ470MT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 907.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 50 | 6,94200 Kč | 347,10 Kč |
| 100 | 6,19440 Kč | 619,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,90640 Kč | 2 453,20 Kč |
| 1 000 | 4,50008 Kč | 4 500,08 Kč |
| 1 500 | 4,29465 Kč | 6 441,97 Kč |
| 2 500 | 4,06572 Kč | 10 164,30 Kč |
| 3 500 | 3,93113 Kč | 13 758,95 Kč |
| 5 000 | 3,80102 Kč | 19 005,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

