Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZM350ETD471MJ16S | |
|---|---|
DigiKey Part Number | 565-EKZM350ETD471MJ16SCT-ND - Cut Tape (CT) 565-EKZM350ETD471MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZM350ETD471MJ16S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.76 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB350ELL471MJ16S | Chemi-Con | 1 573 | 565-EKYB350ELL471MJ16S-ND | 21,63000 Kč | Parametric Equivalent |
| EKZM350ELL471MJ16S | Chemi-Con | 5 394 | 565-3576-ND | 26,88000 Kč | Parametric Equivalent |
| 35YXJ470M10X16 | Rubycon | 38 | 1189-4180-ND | 13,44000 Kč | Parametric Equivalent |
| 35YXJ470MCA10X16 | Rubycon | 0 | 1189-1299-ND | 15,75000 Kč | Parametric Equivalent |
| 35YXJ470MT810X16 | Rubycon | 5 158 | 1189-35YXJ470MT810X16CT-ND | 14,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 50 | 9,27280 Kč | 463,64 Kč |
| 100 | 8,32150 Kč | 832,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,32224 Kč | 5 057,79 Kč |
| 1 600 | 5,86658 Kč | 9 386,53 Kč |
| 2 400 | 5,63665 Kč | 13 527,96 Kč |
| 4 000 | 5,38021 Kč | 21 520,84 Kč |
| 5 600 | 5,22951 Kč | 29 285,26 Kč |
| 8 000 | 5,08391 Kč | 40 671,28 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |










