



UHW1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1V471MPD1TDCT-ND - Cut Tape (CT) UHW1V471MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 50 | 6,56820 Kč | 328,41 Kč |
| 100 | 5,85840 Kč | 585,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,63846 Kč | 2 319,23 Kč |
| 1 000 | 4,25335 Kč | 4 253,35 Kč |
| 1 500 | 4,05877 Kč | 6 088,15 Kč |
| 2 500 | 3,84188 Kč | 9 604,70 Kč |
| 3 500 | 3,71431 Kč | 13 000,08 Kč |
| 5 000 | 3,59104 Kč | 17 955,20 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

