470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLH470MEFCT810X16

DigiKey Part Number
1189-4003-1-ND - Cut Tape (CT)
1189-4003-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLH470MEFCT810X16
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLH470MEFCT810X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
968 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.76 A @ 100 kHz
Part Status
Active
Impedance
28 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,44900 Kč94,49 Kč
507,05540 Kč352,77 Kč
1006,29940 Kč629,94 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5004,99332 Kč2 496,66 Kč
1 0004,58092 Kč4 580,92 Kč
1 5004,37277 Kč6 559,15 Kč
2 5004,14055 Kč10 351,38 Kč
3 5004,00396 Kč14 013,86 Kč
5 0003,87203 Kč19 360,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč