470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXJ470M10X16

DigiKey Part Number
1189-4180-ND
Manufacturer
Manufacturer Product Number
35YXJ470M10X16
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXJ470M10X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
907.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Part Status
Active
Impedance
62 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ470MT810X16Rubycon5 2081189-35YXJ470MT810X16CT-ND0,53000 KčParametric Equivalent
35ZLH470MEFC10X16Rubycon79 9001189-1890-ND0,55000 KčParametric Equivalent
35ZLH470MEFCT810X16Rubycon4 5721189-4003-1-ND0,53000 KčParametric Equivalent
35ZLR470MEFC10X16Rubycon6511189-35ZLR470MEFC10X16-ND1,17000 KčParametric Equivalent
EKYB350ELL471MJ16SChemi-Con1 673565-EKYB350ELL471MJ16S-ND0,76000 KčParametric Equivalent
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,35700 Kč83,57 Kč
506,21960 Kč310,98 Kč
1005,54140 Kč554,14 Kč
5004,36884 Kč2 184,42 Kč
1 0003,99865 Kč3 998,65 Kč
3 0003,53564 Kč10 606,92 Kč
5 0003,36241 Kč16 812,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč